807-017-441-104

Heilind Number:EDA807-017-441-104
Manufacturer:EDAC
Manufacturer Number:807-017-441-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-441-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-441-104

Detailed Description

Introducing our High Temp Card Edge Connector, a vital component for reliable and high-performance circuit connections. Designed for durability and efficiency, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring it can withstand even the most demanding operating conditions. The contact material is crafted from Copper Alloy, guaranteeing excellent conductivity and signal integrity. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise and secure connections on the PCB. This single-row connector has 17 positions, making it suitable for various applications. Its straight mount orientation allows for easy installation. Operating seamlessly in temperatures ranging from -40 to 105 degrees Celsius, it is ideal for use in industrial and automotive environments. Trust in the quality and performance of our High Temp Card Edge Connector for your connectivity needs.