807-017-441-107

Heilind Number:EDA807-017-441-107
Manufacturer:EDAC
Manufacturer Number:807-017-441-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-441-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-441-107

Detailed Description

Introducing our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This essential component features a vibrant Green color and a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and reliability. With a single row configuration, it offers 17 positions for seamless connectivity. The contact material, made of Copper Alloy, guarantees efficient signal transmission while maintaining a high amperage rating of 5 A. Its .156-inch pitch and .2-inch row spacing allow for precise PCB connections. Engineered for versatility, this connector can be mounted straight, making it ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is a vital component in the realm of PCB connectors, offering uncompromising quality and performance. Elevate your connectivity solutions with our High Temp Card Edge Connector.