807-017-441-108

Heilind Number:EDA807-017-441-108
Manufacturer:EDAC
Manufacturer Number:807-017-441-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-441-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-441-108

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in demanding environments. This green connector features a single row layout with 17 positions, ensuring seamless integration into your electronic devices. Engineered for high performance, it boasts a 5A amperage rating and a durable housing made of UL 94V-0 Diallyl Phthalate, guaranteeing both safety and longevity. The contact material, crafted from copper alloy, ensures excellent conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for applications requiring robust and dependable connectivity. Trust in our product to meet your PCB connector needs with uncompromising quality and performance.