807-017-441-112

Heilind Number:EDA807-017-441-112
Manufacturer:EDAC
Manufacturer Number:807-017-441-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-441-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-441-112

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding applications. This green connector features a single row with 17 positions, perfect for secure board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient connectivity. The housing is constructed of UL 94V-0 Diallyl Phthalate, ensuring high temperature resistance and safety compliance. Crafted with copper alloy contacts, it guarantees excellent conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for industrial and commercial use. Trust in its straight mount orientation for easy installation. Upgrade your PCB connections with this essential component, available now in our comprehensive line of connectors.