807-017-445-101

Heilind Number:EDA807-017-445-101
Manufacturer:EDAC
Manufacturer Number:807-017-445-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-445-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-445-101

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and efficient PCB connectivity in demanding environments. Boasting a vibrant green color for easy identification, this connector features a single row with 17 positions, perfect for a variety of electronic applications. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it guarantees durability and long-lasting performance. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is ensured. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in extreme conditions. Trust in its 5A amperage rating and straight mount orientation for secure and efficient power transmission. Elevate your PCB connectivity with our High Temp Card Edge Connector.