807-017-445-102

Heilind Number:EDA807-017-445-102
Manufacturer:EDAC
Manufacturer Number:807-017-445-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-445-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-445-102

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for your PCB connectivity needs. Designed for high performance in extreme environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With a single row layout and 17 positions, it offers seamless connectivity for your electronic devices. The contact material, crafted from Copper Alloy, ensures reliable and efficient power transmission, while the .156 inch pitch and .2 inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial applications where durability and performance are paramount. Trust in the quality and reliability of our High Temp Card Edge Connector for all your connectivity needs.