807-017-445-103

Heilind Number:EDA807-017-445-103
Manufacturer:EDAC
Manufacturer Number:807-017-445-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-445-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-445-103

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, a crucial component for seamless PCB connections in demanding industrial environments. Designed for reliability, this connector features a single row with 17 positions, ensuring efficient data transmission. The housing is constructed from UL 94V-0 Diallyl Phthalate, providing exceptional heat resistance and durability. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. The contact material, Copper Alloy, guarantees optimal conductivity, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your critical applications. Trust in our Green-colored High Temp Card Edge Connector for efficient and long-lasting performance.