807-017-445-104

Heilind Number:EDA807-017-445-104
Manufacturer:EDAC
Manufacturer Number:807-017-445-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-445-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-445-104

Detailed Description

Introducing our High Temp Card Edge Connector, designed for exceptional performance in demanding environments. Crafted with precision from UL 94V-0 Diallyl Phthalate housing material, this connector ensures reliable connectivity even in high temperature conditions. The vibrant green color adds a touch of visual appeal while the copper alloy contact material guarantees efficient power transmission. With a single row configuration and 17 positions, it offers seamless board-to-board connectivity. The .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in industries such as automotive, aerospace, and telecommunications. Trust in the durability and performance of our High Temp Card Edge Connector for all your connectivity needs.