807-017-445-108

Heilind Number:EDA807-017-445-108
Manufacturer:EDAC
Manufacturer Number:807-017-445-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-445-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-445-108

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and durable board-to-board PCB connections. With a vibrant green color and sleek design, this connector not only enhances the visual appeal of your electronic devices but also ensures optimal functionality. Engineered for high amperage applications, it can handle up to 5A of current with ease. The housing material, UL 94V-0 Diallyl Phthalate, guarantees exceptional heat resistance, making it ideal for use in environments with extreme temperatures ranging from -40 to 105 °C. Featuring a single row design with 17 positions, the connector offers seamless connectivity for your PCB projects. The contact material, Copper Alloy, ensures low contact resistance and high durability. With a pitch of .156 in and row spacing of .2 in, it allows for precise and efficient PCB layout. Whether you need straight or right-angle mounting, this connector offers flexibility to suit your specific requirements. Trust in our High Temp Card Edge Connector to deliver superior performance and longevity in your electronic applications.