807-017-447-101

Heilind Number:EDA807-017-447-101
Manufacturer:EDAC
Manufacturer Number:807-017-447-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-447-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-447-101

Detailed Description

Introducing the 807-017-447-101 High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. With a vibrant green color and sleek design, this connector stands out while offering exceptional performance. Engineered to handle high temperatures, it's perfect for demanding industrial applications. The UL 94V-0 Diallyl Phthalate housing ensures safety and peace of mind. Featuring one row with 17 positions and a pitch of .156 inches, it provides precise and efficient connections. Crafted with copper alloy contacts, it guarantees optimal conductivity. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is versatile and dependable. Trust in its quality and efficiency for seamless board-to-board connections in any project. Elevate your PCB design with the 807-017-447-101 Card Edge Connector.