807-017-447-102

Heilind Number:EDA807-017-447-102
Manufacturer:EDAC
Manufacturer Number:807-017-447-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-447-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-447-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. This essential component features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and compliance with stringent safety standards. With a single row configuration and 17 positions, it offers ample connectivity for your electronic devices. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its straight mount orientation and 5A amperage rating for consistent performance, even in high-temperature environments. Upgrade your PCB assembly with this high-quality Card Edge Connector, a reliable solution for your connectivity needs.