807-017-447-103

Heilind Number:EDA807-017-447-103
Manufacturer:EDAC
Manufacturer Number:807-017-447-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-447-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-447-103

Detailed Description

Introducing our High Temp Card Edge Connector, a versatile and reliable solution for your PCB connectivity needs. Designed for high-temperature environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring performance and longevity even in the most demanding conditions. With a single row configuration and 17 positions, it offers ample connectivity options for your applications. The contact material, made of Copper Alloy, guarantees optimal conductivity and signal integrity. Its .156-inch pitch and .2-inch row spacing provide precise alignment and secure connections. Suitable for straight mount orientation, this connector is easy to install and integrates seamlessly into your system. Operating within a wide temperature range of -40 to 105°C, it is ideal for industrial and commercial use. Trust in the quality and performance of our High Temp Card Edge Connector for your next project.