807-017-447-104

Heilind Number:EDA807-017-447-104
Manufacturer:EDAC
Manufacturer Number:807-017-447-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-447-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-447-104

Detailed Description

Experience reliable and efficient connectivity with our High Temp Card Edge Connector. Designed for high-performance applications, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, ensuring optimal signal transmission and longevity. With a pitch of .156 inches and a total of 17 positions, it offers seamless integration on your PCB. The connector's straight mount orientation and one-row design make installation hassle-free. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for use in harsh environments. Trust in the quality and precision of this connector for all your board-to-board PCB connection needs.