807-017-447-107

Heilind Number:EDA807-017-447-107
Manufacturer:EDAC
Manufacturer Number:807-017-447-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-447-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-447-107

Detailed Description

Introducing our High Temp Card Edge Connector, the perfect solution for reliable and durable board-to-board PCB connections in high-temperature environments. This green connector, featuring a single row design with 17 positions, is engineered for optimal performance, meeting the demanding requirements of industrial applications. Constructed with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures superior conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees stable connectivity even in extreme conditions. Trust in our product to deliver efficiency and durability in your PCB assembly projects.