807-017-447-108

Heilind Number:EDA807-017-447-108
Manufacturer:EDAC
Manufacturer Number:807-017-447-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-447-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-447-108

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and durable board-to-board PCB connections. Crafted with precision and quality in mind, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate in a vivid green color, ensuring both safety and enhanced visibility. With a single row configuration, it offers 17 positions with a pitch of .156 inches, perfect for high-density applications. The copper alloy contact material guarantees efficient conductivity, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Trust in its superior performance for all your connectivity needs.