807-017-447-112

Heilind Number:EDA807-017-447-112
Manufacturer:EDAC
Manufacturer Number:807-017-447-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-447-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-447-112

Detailed Description

Introducing our High Temp Card Edge Connector, engineered for exceptional performance in demanding environments. Designed with a focus on durability and reliability, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring compliance with stringent safety standards. With a single row of 17 positions and a pitch of .156 inches, it offers seamless connectivity for your PCB applications. The contact material, crafted from high-quality copper alloy, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive use. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Trust in the superior quality of our High Temp Card Edge Connector for your connectivity needs.