807-017-453-101

Heilind Number:EDA807-017-453-101
Manufacturer:EDAC
Manufacturer Number:807-017-453-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-453-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-453-101

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, the 807-017-453-101. Designed for precision and reliability in demanding environments, this connector is a vital component for seamless PCB connectivity. Featuring a vibrant green color and constructed with UL 94V-0 Diallyl Phthalate housing material, it ensures both durability and safety. With a single row layout and 17 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, guarantees efficient power transmission with a maximum amperage of 5 A. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its right-angle mount orientation and .156-inch pitch make installation easy and secure. Whether for industrial machinery, telecommunications systems, or consumer electronics, this connector excels in performance and longevity. Trust in the 807-017-453-101 for your critical connectivity needs.