807-017-453-102

Heilind Number:EDA807-017-453-102
Manufacturer:EDAC
Manufacturer Number:807-017-453-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-453-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-453-102

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for reliable and durable board-to-board PCB connections in high-temperature environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both safety and performance. With a single row design and 17 positions, it offers efficient and compact connectivity. The contact material is crafted from Copper Alloy, guaranteeing excellent conductivity and longevity. This connector, with a pitch of .156 inches and row spacing of .2 inches, is perfect for tight spacing requirements. Its right-angle mount orientation allows for easy installation on PCBs. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Trust in the quality and reliability of our High Temp Card Edge Connector for all your PCB connection needs.