807-017-453-103

Heilind Number:EDA807-017-453-103
Manufacturer:EDAC
Manufacturer Number:807-017-453-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-453-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-453-103

Detailed Description

Introducing our 807-017-453-103 High Temp Card Edge Connector, the ultimate solution for seamless board-to-board PCB connections in high temperature environments. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a single row configuration, it offers 17 positions with a pitch of .156 inches, ensuring precise and reliable connectivity. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Engineered for versatility, this connector is suitable for right angle mounting orientation, making it perfect for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for use in a wide range of industrial and commercial settings. Trust in the quality and durability of this component for all your PCB connectivity needs.