807-017-453-104

Heilind Number:EDA807-017-453-104
Manufacturer:EDAC
Manufacturer Number:807-017-453-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-453-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-453-104

Detailed Description

Introducing our High Temp Card Edge Connector, the optimal solution for reliable and efficient board-to-board PCB connections in high-temperature environments. With a vibrant green color for easy identification, this connector boasts a single row design with 17 positions, perfect for streamlined circuitry. Its durable housing material, UL 94V-0 Diallyl Phthalate, ensures superior performance and safety, while the copper alloy contact material guarantees high conductivity. The right-angle mount orientation offers versatility in installation, with a pitch of .156 inches and row spacing of .2 inches for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding applications in various industries. Upgrade your connectivity with our High Temp Card Edge Connector.