807-017-453-108

Heilind Number:EDA807-017-453-108
Manufacturer:EDAC
Manufacturer Number:807-017-453-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-453-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-453-108

Detailed Description

Introducing our 807-017-453-108 High Temp Card Edge Connector, a vital component for seamless board-to-board connectivity in electronic applications. Engineered for high performance, this connector boasts a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and reliability even in extreme environments. With a single row design and 17 positions, it offers efficient signal transmission with a pitch of .156 inches and row spacing of .2 inches. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Perfect for space-saving installations, it features a right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding industrial and commercial settings. Elevate your connectivity solutions with our cutting-edge Card Edge Connector.