807-017-454-101

Heilind Number:EDA807-017-454-101
Manufacturer:EDAC
Manufacturer Number:807-017-454-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-454-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-454-101

Detailed Description

Introducing our High Temp Card Edge Connector, a crucial component for reliable board-to-board PCB connectivity in demanding environments. Designed for high-performance applications, this connector features a durable UL 94V-0 Diallyl Phthalate housing that can withstand elevated temperatures with ease. The one-row layout with 17 positions allows for efficient signal transmission, with each contact made from robust Copper Alloy for optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is ensured during assembly. The right-angle mount orientation offers flexibility in PCB layout, while the wide operating temperature range of -40 to 105°C guarantees reliable performance in extreme conditions. Trust in this green-colored connector to deliver uncompromising quality and longevity in your electronic systems.