807-017-454-102

Heilind Number:EDA807-017-454-102
Manufacturer:EDAC
Manufacturer Number:807-017-454-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-454-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-454-102

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, the ideal solution for secure and reliable board-to-board connections in demanding environments. Engineered for efficiency and durability, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate for exceptional heat resistance. With a single row design and 17 positions, it offers ample connectivity options for your application. The contact material, Copper Alloy, ensures optimal conductivity and longevity. Its .156-inch pitch and .2-inch row spacing allow for precise and seamless integration. Perfect for space-constrained setups, it boasts a right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance even in extreme conditions. Trust in our High Temp Card Edge Connector for unparalleled quality and functionality in your PCB assemblies.