807-017-454-104

Heilind Number:EDA807-017-454-104
Manufacturer:EDAC
Manufacturer Number:807-017-454-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-454-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-454-104

Detailed Description

Introducing our 807-017-454-104 High Temp Card Edge Connector, designed for reliable and efficient board-to-board connections in high-temperature environments. This durable connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both safety and longevity. With a single row and 17 positions, it offers ample connectivity options for your PCB assemblies. Crafted with precision, the contacts are made of high-quality Copper Alloy, guaranteeing excellent conductivity. The .156 inch pitch and .2 inch row spacing provide seamless integration, while the right-angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in industries such as automotive, aerospace, and telecommunications. Trust in the superior performance of our Card Edge Connector for your next project.