807-017-454-108

Heilind Number:EDA807-017-454-108
Manufacturer:EDAC
Manufacturer Number:807-017-454-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-454-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-454-108

Detailed Description

Introducing our 807-017-454-108 High Temp Card Edge Connector, designed to deliver reliable performance in demanding industrial environments. This green connector boasts a sleek design with a single row and 17 positions, perfect for seamlessly connecting PCBs. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring copper alloy contacts, it ensures durability and conductivity. The .156-inch pitch and .2-inch row spacing offer precise connectivity, while the right angle mount orientation allows for efficient PCB installation. With an amperage rating of 5A and an operating temperature range of -40 to 105 °C, this connector is ideal for high-temp applications. Trust in its quality and performance for your board-to-board PCB connectivity needs.