807-017-457-101

Heilind Number:EDA807-017-457-101
Manufacturer:EDAC
Manufacturer Number:807-017-457-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-457-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-457-101

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, the ultimate solution for seamless board-to-board PCB connectivity in demanding industrial environments. Designed for rugged durability, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate in a striking green color, ensuring reliable performance even in the harshest conditions. With a single row configuration and a pitch of .156 inches, it offers precise alignment for 17 positions, crafted with copper alloy contacts for optimal conductivity. The right-angle mount orientation allows for versatile installation, while its wide operating temperature range of -40 to 105°C guarantees consistent functionality in extreme heat or cold. Trust in this connector for efficient and secure electronic connections in a variety of applications.