807-017-457-102

Heilind Number:EDA807-017-457-102
Manufacturer:EDAC
Manufacturer Number:807-017-457-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-457-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-457-102

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, the ultimate solution for secure and reliable PCB connections in even the most demanding environments. Designed for optimal functionality, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring superior durability and heat resistance. With a single row layout and 17 positions, it offers seamless connectivity for your electronic components. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Perfect for space-saving installations, it boasts a right-angle mount orientation and a pitch of .156 inches, with a row spacing of .2 inches. Engineered to withstand extreme temperatures ranging from -40 to 105°C, this connector is ideal for applications where performance and reliability are paramount. Upgrade your PCB assembly with the High Temp Card Edge Connector and experience uninterrupted connectivity like never before.