807-017-457-103

Heilind Number:EDA807-017-457-103
Manufacturer:EDAC
Manufacturer Number:807-017-457-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-457-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-457-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed to deliver reliable performance in a variety of industrial applications. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector not only stands out for its durability but also ensures compliance with stringent safety standards. Its single row configuration features 17 positions, each meticulously crafted with copper alloy contacts for optimal conductivity. The .156-inch pitch and .2-inch row spacing offer seamless integration onto circuit boards, while the right angle mount orientation allows for space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees uninterrupted functionality even in extreme environments. Trust in the 807-017-457-103 for your high-temperature connectivity needs.