807-017-457-104

Heilind Number:EDA807-017-457-104
Manufacturer:EDAC
Manufacturer Number:807-017-457-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-457-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-457-104

Detailed Description

Upgrade your PCB connections with our 807-017-457-104 High Temp Card Edge Connector. Designed for reliable performance in high-temperature environments, this green connector supports up to 5A of power transmission. The housing is made from UL 94V-0 Diallyl Phthalate, ensuring durability and fire resistance. With a single row of 17 copper alloy contacts, each positioned at a .156 inch pitch and .2 inch row spacing, you can easily achieve secure and efficient board-to-board connections. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in diverse conditions. Trust in this connector for seamless and dependable connectivity in your electronic designs.