807-017-457-107

Heilind Number:EDA807-017-457-107
Manufacturer:EDAC
Manufacturer Number:807-017-457-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-457-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-457-107

Detailed Description

Introducing our 807-017-457-107 High Temperature Card Edge Connector, designed for exceptional performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a single row configuration and 17 positions, it offers seamless connectivity for your electronic devices. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Its right angle mount orientation makes installation easy and convenient. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for applications where high performance is essential. Trust in our product to deliver superior quality and efficiency for all your connectivity needs.