807-017-457-108

Heilind Number:EDA807-017-457-108
Manufacturer:EDAC
Manufacturer Number:807-017-457-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-457-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-457-108

Detailed Description

Introducing our 807-017-457-108 High Temp Card Edge Connector, designed for optimal performance in demanding environments. This green connector features a single row layout with 17 positions, making it ideal for board to board PCB connections. Engineered for durability, it boasts a housing material of UL 94V-0 Diallyl Phthalate and contact material of Copper Alloy, ensuring reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. The right angle mount orientation allows for seamless integration into your PCB design. Suitable for high temperature applications, with an operating range of -40 to 105°C, this connector is a dependable solution for your connectivity needs. Upgrade to the 807-017-457-108 for top-notch performance and peace of mind.