807-017-457-112

Heilind Number:EDA807-017-457-112
Manufacturer:EDAC
Manufacturer Number:807-017-457-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-457-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-457-112

Detailed Description

Introducing our High Temp Card Edge Connector, designed for seamless and reliable board-to-board connectivity in demanding electronic applications. Crafted with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring robust performance even in high-temperature environments. Its single row design, with 17 positions and a pitch of .156 inches, guarantees efficient signal transmission. The contact material, constructed from Copper Alloy, guarantees excellent conductivity. With a right-angle mount orientation and a wide operating temperature range of -40 to 105°C, this connector offers versatility and resilience. Trust in this essential component for your PCB assembly needs, available now in our comprehensive range of electronic connectors.