807-017-458-101

Heilind Number:EDA807-017-458-101
Manufacturer:EDAC
Manufacturer Number:807-017-458-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-458-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-458-101

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless connectivity in demanding environments. Engineered for reliability, this connector features a durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, ensuring optimal conductivity and longevity. With a compact one-row design and a pitch of .156 inches, it offers efficient board-to-board connections in tight spaces. The green color adds a touch of visual distinction, while the right-angle mount orientation allows for easy installation. With a total of 17 positions and a maximum amperage of 5A, it is ideal for power and signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for a wide range of applications, from industrial machinery to telecommunications. Trust in the quality and performance of our Card Edge Connector for your connectivity needs.