807-017-458-102

Heilind Number:EDA807-017-458-102
Manufacturer:EDAC
Manufacturer Number:807-017-458-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-458-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-458-102

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliability in demanding environments. Engineered for seamless connectivity, this connector boasts a vibrant green color for easy identification. With a robust amperage rating of 5A, it ensures efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees superior durability and safety. Featuring a single row layout with 17 positions, it offers ample connectivity options. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for board-to-board connections, this connector is ideal for a wide range of applications. Its right-angle mount orientation offers flexibility in installation, and with an operating temperature range of -40 to 105°C, it can withstand extreme conditions with ease. Trust in the quality and performance of our Card Edge Connector for seamless connectivity solutions.