807-017-458-103

Heilind Number:EDA807-017-458-103
Manufacturer:EDAC
Manufacturer Number:807-017-458-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-458-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-458-103

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and durable board-to-board PCB connections. Its vibrant Green color not only adds a visually appealing touch but also indicates its high-temperature capabilities, making it ideal for demanding applications. With an amperage rating of 5 A and housing material of UL 94V-0 Diallyl Phthalate, this connector ensures safe and efficient power transmission. Featuring a single row design with 17 positions and a pitch of .156 inches, it offers seamless connectivity in compact spaces. The contact material, made of Copper Alloy, guarantees excellent conductivity and longevity. With a right-angle mount orientation and wide operating temperature range of -40 to 105 °C, this connector is versatile and suitable for various environments. Trust in its quality and performance for your PCB connectivity needs.