807-017-458-104

Heilind Number:EDA807-017-458-104
Manufacturer:EDAC
Manufacturer Number:807-017-458-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-458-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-458-104

Detailed Description

Upgrade your electronic connections with the 807-017-458-104 High Temp Card Edge Connector. Designed for reliable performance in high temperature environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a single row layout and 17 positions, it offers ample connectivity for your PCB needs. The contact material is durable Copper Alloy, ensuring secure and efficient transmission. Its right angle mount orientation allows for convenient installation and space-saving design. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and commercial applications. Trust in its quality construction and performance to enhance the functionality of your electronic devices. Elevate your connectivity with this essential component from our range of board to board PCB connectors.