807-017-458-107

Heilind Number:EDA807-017-458-107
Manufacturer:EDAC
Manufacturer Number:807-017-458-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-458-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-458-107

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, expertly designed for durability and reliability in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures high performance even in extreme temperatures ranging from -40 to 105 °C. With a single row configuration and a pitch of .156 inches, it offers seamless integration onto your PCB. The 17 copper alloy contacts provide secure and efficient power and signal transmission, while the right-angle mount orientation allows for easy installation in tight spaces. Trust in the quality and precision of this connector for your board-to-board PCB connections, essential for maintaining seamless functionality in your electronic applications.