807-017-458-108

Heilind Number:EDA807-017-458-108
Manufacturer:EDAC
Manufacturer Number:807-017-458-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-458-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-458-108

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high temperature environments, this connector is perfect for industrial applications where performance under extreme conditions is essential. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures both safety and durability. With a single row configuration and 17 positions, it offers ample connectivity options. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy and secure connections. With a right angle mount orientation, it is versatile and space-saving. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for critical systems. Joining our extensive range of PCB connectors, it is a vital component for seamless board-to-board connections. Trust in the quality and performance of our High Temp Card Edge Connector for your next project.