807-017-458-112

Heilind Number:EDA807-017-458-112
Manufacturer:EDAC
Manufacturer Number:807-017-458-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-458-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-458-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, featuring a vibrant green color for easy identification. Designed for reliability in high-temperature environments, this connector has a robust UL 94V-0 Diallyl Phthalate housing material. With a single row configuration and 17 positions, it offers seamless board-to-board connectivity. The copper alloy contact material ensures excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Engineered for versatility, it boasts a right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for your electronic assemblies. Explore more in our extensive range of PCB connectors under the Card Edge Connectors category.