807-017-459-101

Heilind Number:EDA807-017-459-101
Manufacturer:EDAC
Manufacturer Number:807-017-459-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-459-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-459-101

Detailed Description

Introducing our high temperature card edge connector, the 807-017-459-101, designed for ultimate performance in demanding environments. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety. Its single row layout features 17 positions, allowing for seamless connectivity in various applications. Crafted with copper alloy contacts, it guarantees reliable transmission of data and power. The .156-inch pitch and .2-inch row spacing offer precise alignment on PCBs. Engineered for efficiency, this connector is rated for 5A of current and can withstand operating temperatures ranging from -40 to 105°C. Perfect for board-to-board connections, it boasts a right-angle mount orientation, facilitating easy installation. Trust in the 807-017-459-101 for exceptional performance in your electronic designs.