807-017-459-102

Heilind Number:EDA807-017-459-102
Manufacturer:EDAC
Manufacturer Number:807-017-459-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-459-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-459-102

Detailed Description

Upgrade your PCB connections with our high-performance High Temp Card Edge Connector. Designed for reliability in extreme environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring it can withstand even the most demanding conditions. With a contact material of Copper Alloy, you can trust in its superior conductivity. The right-angle mount orientation and single row design make it perfect for space-saving applications. Offering 17 positions with a pitch of .156 inches and row spacing of .2 inches, it provides ample connectivity options for your PCB boards. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector guarantees efficient performance and longevity. Elevate your electronic assemblies with this essential component.