807-017-459-104

Heilind Number:EDA807-017-459-104
Manufacturer:EDAC
Manufacturer Number:807-017-459-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-459-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-459-104

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless and reliable board-to-board PCB connections in even the most demanding environments. Engineered with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both high-temperature resistance and exceptional safety standards. The single-row design with 17 positions and a pitch of .156 inches offers optimal connectivity for your electronic systems. Crafted with copper alloy contacts, this connector guarantees efficient power transfer, with a 5A amperage rating. Its right-angle mount orientation and compact .2 inch row spacing make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a true standout in our extensive line of PCB connectors. Trust in its performance and durability for all your connectivity needs.