807-017-459-107

Heilind Number:EDA807-017-459-107
Manufacturer:EDAC
Manufacturer Number:807-017-459-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-459-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-459-107

Detailed Description

Introducing our 807-017-459-107 High Temp Card Edge Connector, designed for exceptional performance in demanding applications. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable connectivity in high-temperature environments. The 17-position connector features a single row layout, perfect for streamlined PCB connections. Crafted with precision, the copper alloy contacts provide optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Ideal for right-angle mounting, this connector offers versatility in various PCB setups. With an impressive operating temperature range of -40 to 105°C, you can trust in its durability and stability. Elevate your electronic designs with this essential component, a standout in our extensive range of connectors for seamless board-to-board connections.