807-017-459-108

Heilind Number:EDA807-017-459-108
Manufacturer:EDAC
Manufacturer Number:807-017-459-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-459-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-459-108

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for optimal functionality in demanding environments. This connector, with a vibrant green color, boasts a single row layout with seventeen positions and a pitch of .156 inches, ensuring efficient board-to-board connectivity. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees superior heat resistance and durability. The contact material, made of high-grade Copper Alloy, guarantees reliable conductivity. With a right-angle mount orientation, it offers versatile installation options. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its robust construction and exceptional performance for all your connectivity needs.