807-017-459-112

Heilind Number:EDA807-017-459-112
Manufacturer:EDAC
Manufacturer Number:807-017-459-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-459-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-459-112

Detailed Description

Introducing our high-performance High Temperature Card Edge Connector, designed for seamless and reliable connectivity in demanding environments. This essential component features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, providing superior heat resistance and durability. With a single row configuration and 17 positions, it offers efficient connectivity for a wide range of applications. The contact material is crafted from high-quality Copper Alloy, ensuring optimal conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and commercial use. Its right-angle mount orientation allows for easy installation, while the .156-inch pitch and .2-inch row spacing guarantee precise and secure connections. Trust in the performance and quality of our High Temp Card Edge Connector for your critical electronic systems.