807-017-501-101

Heilind Number:EDA807-017-501-101
Manufacturer:EDAC
Manufacturer Number:807-017-501-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-501-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-501-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a sleek green finish. Perfect for demanding applications, this connector features a single row design with 17 positions, ensuring efficient data transmission. The housing is crafted from UL 94V-0 Diallyl Phthalate, providing durability and safety. Each contact is made of high-quality Copper Alloy for optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various industrial settings. Upgrade your connectivity solutions with this essential component.