807-017-501-103

Heilind Number:EDA807-017-501-103
Manufacturer:EDAC
Manufacturer Number:807-017-501-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-501-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-501-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in high-temperature environments. With a single row layout and copper alloy contacts, it offers seamless integration and efficient power transfer at a maximum amperage of 5 A. Featuring 17 positions spaced at a pitch of .156 inches and row spacing of .2 inches, it provides ample room for intricate connections. Suitable for straight mounting orientation, it offers versatility in various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have in your arsenal for reliable and efficient board-to-board connections. Elevate your connectivity game with this essential component.