807-017-505-102

Heilind Number:EDA807-017-505-102
Manufacturer:EDAC
Manufacturer Number:807-017-505-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-505-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-505-102

Detailed Description

Enhance the connectivity of your electronic devices with our High Temp Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a striking green hue. With a single row layout and a total of 17 positions, it ensures efficient signal transmission in various applications. The copper alloy contacts guarantee reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise mating. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding environments. Its straight mount orientation facilitates easy installation, making it a must-have component in your connectivity arsenal.