807-017-521-101

Heilind Number:EDA807-017-521-101
Manufacturer:EDAC
Manufacturer Number:807-017-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-521-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-521-101

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector, designed for reliable performance in demanding environments. Its durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts ensure secure and efficient power transmission. With a single row configuration and 17 positions, it offers ample connectivity options for your applications. The green color adds a touch of aesthetics to your PCB design, while its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in a wide range of industrial and commercial settings. Upgrade your board-to-board connections with this high-quality component, a must-have in any engineer's toolkit.