807-017-521-103

Heilind Number:EDA807-017-521-103
Manufacturer:EDAC
Manufacturer Number:807-017-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-017-521-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-017-521-103

Detailed Description

Enhance your PCB assembly with our high-temp card edge connector, designed for reliable performance in demanding environments. Featuring a vibrant green hue, this connector boasts a single row configuration with 17 positions, perfect for seamless board-to-board connections. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures robust conductivity and durability. With an amperage rating of 5A and a pitch of .156 inches, it offers efficient power transfer while maintaining a pitch-perfect alignment. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Elevate your connectivity solutions with this essential component.